- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT2M-M7
Available Replacements
Panduit
PLT2M-M7
Pan-Ty® locking tie, miniature cross section, 8.0" (203mm) length, nylon 6.6, purple.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Pan-Ty® locking tie, miniature cross section, 8.0" (203mm) length, nylon 6.6, purple.
Search Keywords: PLT2MM7
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PLT2M-M7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909985 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Style: | Standard Locking |
| Body Material: | Nylon 6.6 |
| Dimension: | 4.6 mm |
| Color: | Purple |
| Operating Temperature: | 85 °C |
Frequently Asked Questions
Is PLT2M-M7 discontinued?
Yes, PLT2M-M7 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT2M-M7?
The recommended replacement for PLT2M-M7 is PLT2I-M7 from Panduit, available from OnlineComponents.com.
Is PLT2M-M7 RoHS compliant?
Yes, PLT2M-M7 is RoHS compliant.
What is the lead time for PLT2M-M7?
The standard lead time for PLT2M-M7 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.