- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT2M-M69
Panduit
PLT2M-M69
Pan-Ty® locking tie, miniature cross section, 8.0" (203mm) length, flame retardant nylon 6.6, ivory.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pan-Ty® locking tie, miniature cross section, 8.0" (203mm) length, flame retardant nylon 6.6, ivory.
Search Keywords: PLT2MM69
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT2M-M69
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:4.6 mm
-
Color:Ivory
-
Operating Temperature:-40 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PLT2M-M69 RoHS compliant?
Yes, PLT2M-M69 is RoHS compliant.
What is the lead time for PLT2M-M69?
The standard lead time for PLT2M-M69 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
On Order:
20,000
can ship 11/23/26
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5,000
$0.204
10,000
$0.194
20,000
$0.184
40,000
$0.175
80,000 +
$0.166
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT