Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2M-M30

Pan-Ty® locking tie, miniature cross section, 8.0" (203mm) length, heat stabilized nylon 6.6, black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, miniature cross section, 8.0" (203mm) length, heat stabilized nylon 6.6, black.
Search Keywords: PLT2MM30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT2M-M30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 3.9 mm
Color: Black
Operating Temperature: -40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT2M-M30 RoHS compliant?
Yes, PLT2M-M30 is RoHS compliant.
What is the lead time for PLT2M-M30?
The standard lead time for PLT2M-M30 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
7 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.076
10,000
$0.072
20,000
$0.068
40,000
$0.065
80,000 +
$0.062
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!