- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT2M-M1
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
PLT2M-M1
Cable Ties Standard Locking Nylon 6.6 Brown 51mm 80N Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable Ties Standard Locking Nylon 6.6 Brown 51mm 80N Bulk
Search Keywords: PLT2MM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT2M-M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:4.6 mm
-
Color:BROWN
-
Operating Temperature:85 °C
Product Guides
+
Frequently Asked Questions
Is PLT2M-M1 discontinued?
Yes, PLT2M-M1 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT2M-M1?
The recommended replacement for PLT2M-M1 is PLT2I-M1 from Panduit, available from OnlineComponents.com.
Is PLT2M-M1 RoHS compliant?
Yes, PLT2M-M1 is RoHS compliant.
What is the lead time for PLT2M-M1?
The standard lead time for PLT2M-M1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.