Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2I-M8

Pan-Ty® locking tie, intermediate cross section, 8.0" (203mm) length, nylon 6.6, gray.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, intermediate cross section, 8.0" (203mm) length, nylon 6.6, gray.
Search Keywords: PLT2IM8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT2I-M8
Unit of Measure: Per Each
RoHS: Yes
HTS: 3919102055
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 6.1 mm
Color: Gray
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT2I-M8 RoHS compliant?
Yes, PLT2I-M8 is RoHS compliant.
What is the lead time for PLT2I-M8?
The standard lead time for PLT2I-M8 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.112
10,000
$0.106
20,000
$0.101
40,000
$0.096
80,000 +
$0.091
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!