- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT2I-M69
Panduit
PLT2I-M69
Pan-Ty® locking tie, intermediate cross section, 8.0" (203mm) length, flame retardant nylon 6.6, ivory.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PLT2I-M69 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536695050 |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Style: | Standard Locking |
| Body Material: | Nylon 6.6 |
| Dimension: | 6.1 mm |
| Color: | Ivory |
| Operating Temperature: | -40 °C |