- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT2I-M54
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
PLT2I-M54
Cable Ties Standard Locking Nylon 6.6 Yellow 51mm 133N Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable Ties Standard Locking Nylon 6.6 Yellow 51mm 133N Bulk
Search Keywords: PLT2IM54
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT2I-M54
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:6.1 mm
-
Color:Yellow
-
Operating Temperature:-40 °C
Product Guides
+
Frequently Asked Questions
Is PLT2I-M54 discontinued?
Yes, PLT2I-M54 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT2I-M54?
The recommended replacement for PLT2I-M54 is PLT2S-C54 from Panduit, available from OnlineComponents.com.
Is PLT2I-M54 RoHS compliant?
Yes, PLT2I-M54 is RoHS compliant.
What is the lead time for PLT2I-M54?
The standard lead time for PLT2I-M54 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.