Available Replacements
Alternative Packaging
PLT2I-C30 PLT2I-C30 Panduit
PLT2I-C30

Panduit

In Stock: 200

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2I-M30

Pan-Ty® locking tie, intermediate cross section, 8.0" (203mm) length, heat stabilized nylon 6.6, black, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, intermediate cross section, 8.0" (203mm) length, heat stabilized nylon 6.6, black, bulk package.
Search Keywords: PLT2IM30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT2I-M30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 203 mm
Color: Black
Operating Temperature: 115 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT2I-M30 RoHS compliant?
Yes, PLT2I-M30 is RoHS compliant.
What is the lead time for PLT2I-M30?
The standard lead time for PLT2I-M30 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.107
10,000
$0.102
20,000
$0.097
40,000
$0.092
80,000 +
$0.087
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!