Available Replacements
Рекомендуемая замена
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2I-M20

Pan-Ty® locking tie, intermediate cross section, 8.0" (203mm) length, nylon 6.6, black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, intermediate cross section, 8.0" (203mm) length, nylon 6.6, black.
Search Keywords: PLT2IM20
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT2I-M20
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 6.1 mm
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT2I-M20 discontinued?
Yes, PLT2I-M20 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT2I-M20?
The recommended replacement for PLT2I-M20 is PLT2I-M0 from Panduit, available from OnlineComponents.com.
Is PLT2I-M20 RoHS compliant?
Yes, PLT2I-M20 is RoHS compliant.
What is the lead time for PLT2I-M20?
The standard lead time for PLT2I-M20 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.109
10,000
$0.104
20,000
$0.099
40,000
$0.094
80,000 +
$0.089
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!