Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2I-M2

Pan-Ty® locking tie, intermediate cross section, 8.0" (203mm) length, nylon 6.6, red.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, intermediate cross section, 8.0" (203mm) length, nylon 6.6, red.
Search Keywords: PLT2IM2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT2I-M2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    6.1 mm
  • Color:
    Red
  • Operating Temperature:
    85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT2I-M2 RoHS compliant?
Yes, PLT2I-M2 is RoHS compliant.
What is the lead time for PLT2I-M2?
The standard lead time for PLT2I-M2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 1/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.112
10,000
$0.106
20,000
$0.101
40,000
$0.096
80,000 +
$0.091
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!