- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT2I-M10
Panduit
PLT2I-M10
Pan-Ty® locking tie, intermediate cross section, 8.0" (203mm) length, nylon 6.6, white.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pan-Ty® locking tie, intermediate cross section, 8.0" (203mm) length, nylon 6.6, white.
Search Keywords: PLT2IM10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT2I-M10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:6.1 mm
-
Color:White
-
Operating Temperature:85 °C
Frequently Asked Questions
Is PLT2I-M10 RoHS compliant?
Yes, PLT2I-M10 is RoHS compliant.
What is the lead time for PLT2I-M10?
The standard lead time for PLT2I-M10 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5,000
$0.112
10,000
$0.106
20,000
$0.101
40,000
$0.096
80,000 +
$0.091
Click for Quote
Log in
to unlock special pricing