Available Replacements
Alternative Packaging
PLT2I-C0 PLT2I-C0 Panduit
PLT2I-C0

Panduit

In Stock: 16,013

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2I-M0

CABLE TY 200 X 3.6 S BK UVB M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CABLE TY 200 X 3.6 S BK UVB M
Search Keywords: PLT2IM0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT2I-M0
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 6.1 mm
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces PLT2I-M0?
The recommended replacement for PLT2I-M0 is PLT2I-M20 from Panduit, available from OnlineComponents.com.
Is PLT2I-M0 RoHS compliant?
Yes, PLT2I-M0 is RoHS compliant.
What is the lead time for PLT2I-M0?
The standard lead time for PLT2I-M0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,557
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.125
2,000
$0.119
5,000
$0.113
10,000
$0.107
20,000 +
$0.102
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!