- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT2I-C86
Panduit
PLT2I-C86
Pan-Ty® cable tie, metal detectable nylon 6.6, intermediate cross section, 8.0" (203mm) length, light blue, standard package.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PLT2I-C86 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909985 |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Style: | Intermediate |
| Body Material: | Nylon 6.6 |
| Dimension: | 203 x 6.1 x 4.6 mm |
| Color: | Blue |
| Operating Temperature: | 85°C(Max) |