Available Replacements
Embalaje alternativo
PLT2I-M76 PLT2I-M76 Panduit
PLT2I-M76

Panduit

In Stock: 0

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2I-C76

Pan-Ty® locking cable tie, intermediate cross section, 8.0" (203mm) length, TEFZEL, aqua, 100 pc.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking cable tie, intermediate cross section, 8.0" (203mm) length, TEFZEL, aqua, 100 pc.
Search Keywords: PLT2IC76
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT2I-C76
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Tefzel
Dimension: 6.1 mm
Color: Aqua
Operating Temperature: -46 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT2I-C76 RoHS compliant?
Yes, PLT2I-C76 is RoHS compliant.
What is the lead time for PLT2I-C76?
The standard lead time for PLT2I-C76 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 3/29/27
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.93
300
$1.81
500
$1.76
1,000
$1.68
2,500
$1.58
5,000
$1.51
7,500
$1.46
10,000 +
$1.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!