Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2I-C0

CABLE TY 200 X 3.6 S BK UVB C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CABLE TY 200 X 3.6 S BK UVB C
Search Keywords: PLT2IC0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT2I-C0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    6.1 mm
  • Color:
    Black
  • Operating Temperature:
    85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT2I-C0 RoHS compliant?
Yes, PLT2I-C0 is RoHS compliant.
What is the lead time for PLT2I-C0?
The standard lead time for PLT2I-C0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,013
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.358
2,000
$0.340
4,000
$0.323
8,000
$0.307
16,000 +
$0.292
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!