- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT2H-TL6
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
PLT2H-TL6
Cable Ties Standard Locking Nylon 6.6 Blue 51mm 534N Bulk
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable Ties Standard Locking Nylon 6.6 Blue 51mm 534N Bulk
Search Keywords: PLT2HTL6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT2H-TL6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:7.4 mm
-
Color:Blue
-
Operating Temperature:85 °C
Product Guides
+
Frequently Asked Questions
Is PLT2H-TL6 discontinued?
Yes, PLT2H-TL6 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT2H-TL6?
The recommended replacement for PLT2H-TL6 is PLT4H-TL6 from Panduit, available from OnlineComponents.com.
Is PLT2H-TL6 RoHS compliant?
Yes, PLT2H-TL6 is RoHS compliant.
What is the lead time for PLT2H-TL6?
The standard lead time for PLT2H-TL6 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.