- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT2H-TL30
Panduit
PLT2H-TL30
Cable Ties Standard Locking Nylon 6.6 Black 51mm 534N Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties Standard Locking Nylon 6.6 Black 51mm 534N Bulk
Search Keywords: PLT2HTL30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT2H-TL30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:7.4 mm
-
Color:Black
-
Operating Temperature:-40 °C
Frequently Asked Questions
Is PLT2H-TL30 RoHS compliant?
Yes, PLT2H-TL30 is RoHS compliant.
What is the lead time for PLT2H-TL30?
The standard lead time for PLT2H-TL30 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$0.520
1,000
$0.493
2,000
$0.468
4,000
$0.445
8,000 +
$0.423
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT