Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2H-TL2

Pan-Ty® locking tie, light-heavy cross section, 8.1" (206mm) length, nylon 6.6, red.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, light-heavy cross section, 8.1" (206mm) length, nylon 6.6, red.
Search Keywords: PLT2HTL2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT2H-TL2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    7.4 mm
  • Color:
    Red
  • Operating Temperature:
    85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT2H-TL2 RoHS compliant?
Yes, PLT2H-TL2 is RoHS compliant.
What is the lead time for PLT2H-TL2?
The standard lead time for PLT2H-TL2 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
250
$0.461
500
$0.437
1,000
$0.416
2,000 +
$0.395
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!