Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2H-TL100

Cable Ties Nylon 6.6 Black 51mm 222N Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Nylon 6.6 Black 51mm 222N Bulk
Search Keywords: PLT2HTL100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT2H-TL100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Body Material: Nylon 6.6
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT2H-TL100 RoHS compliant?
Yes, PLT2H-TL100 is RoHS compliant.
What is the lead time for PLT2H-TL100?
The standard lead time for PLT2H-TL100 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks can ship 12/24/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.67
1,000
$0.64
2,000
$0.61
4,000
$0.58
8,000 +
$0.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!