Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2H-TL0

Pan-Ty® locking tie, light-heavy cross section, 8.1" (206mm) length, weather resistant nylon 6.6, black, bulk package.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, light-heavy cross section, 8.1" (206mm) length, weather resistant nylon 6.6, black, bulk package.
Search Keywords: PLT2HTL0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT2H-TL0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    7.4 mm
  • Color:
    Black
  • Operating Temperature:
    85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT2H-TL0 RoHS compliant?
Yes, PLT2H-TL0 is RoHS compliant.
What is the lead time for PLT2H-TL0?
The standard lead time for PLT2H-TL0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 11/19/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.510
1,000
$0.484
2,000
$0.460
4,000
$0.437
8,000 +
$0.415
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!