Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2H-TL

Cable Ties Standard Locking Nylon 6.6 Natural 51mm 534N Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Standard Locking Nylon 6.6 Natural 51mm 534N Bulk
Search Keywords: PLT2HTL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT2H-TL
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 7.4 mm
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT2H-TL RoHS compliant?
Yes, PLT2H-TL is RoHS compliant.
What is the lead time for PLT2H-TL?
The standard lead time for PLT2H-TL is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
10 Weeks can ship 1/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.454
5,000
$0.431
10,000
$0.409
20,000
$0.389
40,000 +
$0.370
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!