- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT2H-L0
Panduit
PLT2H-L0
Pan-Ty® locking tie, light-heavy cross section, 8.1" (206mm) length, weather resistant nylon 6.6, black, standard package.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT2H-L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:7.4 mm
-
Color:Black
-
Operating Temperature:85 °C