- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT2EH-Q0
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
PLT2EH-Q0
Pan-Ty® lashing tie, extra-heavy cross section, 9.0" (229mm) length, weather resistant nylon 6.6, black, standard package.
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Pan-Ty® lashing tie, extra-heavy cross section, 9.0" (229mm) length, weather resistant nylon 6.6, black, standard package.
Search Keywords: PLT2EHQ0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT2EH-Q0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:229 mm
-
Color:Black
-
Operating Temperature:85 °C
Frequently Asked Questions
Is PLT2EH-Q0 discontinued?
Yes, PLT2EH-Q0 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT2EH-Q0?
The recommended replacement for PLT2EH-Q0 is PLT2EH-C0 from Panduit, available from OnlineComponents.com.
Is PLT2EH-Q0 RoHS compliant?
Yes, PLT2EH-Q0 is RoHS compliant.
What is the lead time for PLT2EH-Q0?
The standard lead time for PLT2EH-Q0 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.