Available Replacements
Alternatif paketleme
PLT2.5S-C PLT2.5S-C Panduit
PLT2.5S-C

Panduit

In Stock: 1,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2.5S-M

Pan-Ty® locking tie, standard cross section, 9.8" (249mm) length, nylon 6.6, natural, bulk package.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, standard cross section, 9.8" (249mm) length, nylon 6.6, natural, bulk package.
Search Keywords: PLT25SM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT2.5S-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    8.6 mm
  • Color:
    Natural
  • Operating Temperature:
    85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT2.5S-M RoHS compliant?
Yes, PLT2.5S-M is RoHS compliant.
What is the lead time for PLT2.5S-M?
The standard lead time for PLT2.5S-M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,048
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.228
4,000
$0.217
8,000
$0.206
16,000
$0.196
32,000 +
$0.186
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!