- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT2.5I-M0
Panduit
PLT2.5I-M0
Pan-Ty® locking tie, intermediate cross section, 9.7" (246mm) length, weather resistant nylon 6.6, black, bulk package.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT2.5I-M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:6.6 mm
-
Color:Black
-
Operating Temperature:85 °C