Available Replacements
Alternative Packaging
PLT2.5I-M0 PLT2.5I-M0 Panduit
PLT2.5I-M0

Panduit

In Stock: 8,000

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2.5I-C0

Cable Ties Standard Locking Nylon 6.6 Black 64mm 178N

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Standard Locking Nylon 6.6 Black 64mm 178N
Search Keywords: PLT25IC0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT2.5I-C0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 6.6 mm
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT2.5I-C0 RoHS compliant?
Yes, PLT2.5I-C0 is RoHS compliant.
What is the lead time for PLT2.5I-C0?
The standard lead time for PLT2.5I-C0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately Buy all 300 in-stock or the regular minimum order quantity of 1000
Stock lot only:
300
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4884
1,000
$0.4440
2,000
$0.4220
4,000
$0.4010
8,000
$0.3810
16,000 +
$0.3620
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!