Available Replacements
Alternative Packaging
PLT2.5I-M PLT2.5I-M Panduit
PLT2.5I-M

Panduit

In Stock: 2,000

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2.5I-C

Pan-Ty® locking tie, intermediate cross section, 9.7" (246mm) length, nylon 6.6, natural, standard package.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, intermediate cross section, 9.7" (246mm) length, nylon 6.6, natural, standard package.
Search Keywords: PLT25IC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT2.5I-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 6.6 mm
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT2.5I-C RoHS compliant?
Yes, PLT2.5I-C is RoHS compliant.
What is the lead time for PLT2.5I-C?
The standard lead time for PLT2.5I-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.385
2,000
$0.366
4,000
$0.348
8,000
$0.331
16,000 +
$0.314
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!