Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT2.5H-L0

Pan-Ty® locking tie, light-heavy cross section, 9.8" (251mm) length, weather resistant nylon 6.6, black, standard package.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, light-heavy cross section, 9.8" (251mm) length, weather resistant nylon 6.6, black, standard package.
Search Keywords: PLT25HL0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT2.5H-L0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    7.4 mm
  • Color:
    Black
  • Operating Temperature:
    85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT2.5H-L0 RoHS compliant?
Yes, PLT2.5H-L0 is RoHS compliant.
What is the lead time for PLT2.5H-L0?
The standard lead time for PLT2.5H-L0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Can Ship immediately Buy all 350 in-stock or the regular minimum order quantity of 500
Stock lot only:
350
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.078
500
$0.980
1,000
$0.930
2,000
$0.880
4,000
$0.840
8,000 +
$0.800
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!