Available Replacements
대체 포장
PLT1S-C0 PLT1S-C0 Panduit
PLT1S-C0

Panduit

In Stock: 400

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1S-M0

Pan-Ty® locking tie, standard cross section, 4.8" (122mm) length, weather resistant nylon 6.6, black, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, standard cross section, 4.8" (122mm) length, weather resistant nylon 6.6, black, bulk package.
Search Keywords: PLT1SM0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT1S-M0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 8 mm
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT1S-M0 RoHS compliant?
Yes, PLT1S-M0 is RoHS compliant.
What is the lead time for PLT1S-M0?
The standard lead time for PLT1S-M0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,256
Ships today, if you order in Buy all 1,256 in-stock or the regular minimum order quantity of 5000
Stock lot only:
1256
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1144
5,000
$0.1040
10,000
$0.0990
20,000
$0.0940
40,000
$0.0890
80,000 +
$0.0850
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!