Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1M-XMR0

Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0" (102mm) length, weather resistant nylon 6.6, black.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0" (102mm) length, weather resistant nylon 6.6, black.
Search Keywords: PLT1MXMR0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT1M-XMR0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Style: Standard Locking
Body Material: Nylon 6/6
Dimension: 95mm x 4.7mm x 3.9 mm
Maximum Bundle Diameter: 21 mm
Tensile Strength: 80(Min) N
Color: Black
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT1M-XMR0 RoHS compliant?
Yes, PLT1M-XMR0 is RoHS compliant.
What is the lead time for PLT1M-XMR0?
The standard lead time for PLT1M-XMR0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0749
10,000
$0.0732
25,000
$0.0708
50,000
$0.0691
100,000
$0.0673
150,000
$0.0663
250,000 +
$0.0657
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!