Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1M-XMR

Reel fed cable tie – Nylon 6.6 - Length 102 mm – Width 2.5 mm – Maximum bundle diameter: 21 mm – Natural color – Tensile stren ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Reel fed cable tie – Nylon 6.6 - Length 102 mm – Width 2.5 mm – Maximum bundle diameter: 21 mm – Natural color – Tensile strength 18 Lbs./ 80 N/8 Kg
Search Keywords: PLT1MXMR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT1M-XMR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5000
  • Style:
    N/A
  • Body Material:
    Nylon 6.6
  • Dimension:
    N/A
  • Color:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT1M-XMR RoHS compliant?
Yes, PLT1M-XMR is RoHS compliant.
What is the lead time for PLT1M-XMR?
The standard lead time for PLT1M-XMR is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0658
10,000
$0.0642
25,000
$0.0622
50,000
$0.0606
100,000
$0.0591
150,000
$0.0582
250,000 +
$0.0573
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!