- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT1M-MP0
Available Replacements
Değişim Önerildi
Panduit
PLT1M-MP0
Pan-Ty® locking tie in a box, miniature cross section, 3.9" (99mm) length, weather resistant nylon 6.6, black.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Pan-Ty® locking tie in a box, miniature cross section, 3.9" (99mm) length, weather resistant nylon 6.6, black.
Product Highlights:
- Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
- Versatile cable ties can be used in countless applications
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece cable tie in the industry
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
Search Keywords: PLT1MMP0
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PLT1M-MP0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909985 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Style: | Standard Locking |
| Body Material: | Nylon 6.6 |
| Dimension: | 99 mm |
| Color: | Black |
| Operating Temperature: | 85 °C |
Frequently Asked Questions
Is PLT1M-MP0 discontinued?
Yes, PLT1M-MP0 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT1M-MP0?
The recommended replacement for PLT1M-MP0 is PLT1M-M0 from Panduit, available from OnlineComponents.com.
Is PLT1M-MP0 RoHS compliant?
Yes, PLT1M-MP0 is RoHS compliant.
What is the lead time for PLT1M-MP0?
The standard lead time for PLT1M-MP0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.