- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT1M-MP
Panduit
PLT1M-MP
Pan-Ty® locking tie in a box, miniature cross section, 3.9" (99mm) length, nylon 6.6, natural.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT1M-MP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:4.6 mm
-
Color:Natural
-
Operating Temperature:85 °C