Available Replacements
Alternatif paketleme
PLT1M-C76 PLT1M-C76 Panduit
PLT1M-C76

Panduit

In Stock: 10,354

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1M-M76

Cable tie - Ethylenterafluorineethylene (ETFE) - Length 102 mm – Width 2.5 mm – Maximum bundle diameter: 22 mm – Locking disti ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable tie - Ethylenterafluorineethylene (ETFE) - Length 102 mm – Width 2.5 mm – Maximum bundle diameter: 22 mm – Locking distinctive aqua blue color – Tensile strength 18 Lbs./ 80 N/8 Kg
Search Keywords: PLT1MM76
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT1M-M76
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Material: Tefzel
Dimension: 4.8 mm
Color: Aqua
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT1M-M76 RoHS compliant?
Yes, PLT1M-M76 is RoHS compliant.
What is the lead time for PLT1M-M76?
The standard lead time for PLT1M-M76 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,025
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.76
2,000
$0.72
4,000
$0.68
8,000
$0.65
16,000 +
$0.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!