Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1M-M69

Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, flame retardant nylon 6.6, ivory.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, flame retardant nylon 6.6, ivory.
Search Keywords: PLT1MM69
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT1M-M69
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    4.8 mm
  • Color:
    Ivory
  • Operating Temperature:
    -40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT1M-M69 RoHS compliant?
Yes, PLT1M-M69 is RoHS compliant.
What is the lead time for PLT1M-M69?
The standard lead time for PLT1M-M69 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,004
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
1000
7 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.1137
8,000
$0.1069
16,000 +
$0.1046
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!