Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1M-M60

Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, flame retardant nylon 6.6, black.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, flame retardant nylon 6.6, black.
Search Keywords: PLT1MM60
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT1M-M60
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    N/A
  • Body Material:
    Nylon 6.6
  • Dimension:
    3.9 mm
  • Color:
    Black
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT1M-M60 RoHS compliant?
Yes, PLT1M-M60 is RoHS compliant.
What is the lead time for PLT1M-M60?
The standard lead time for PLT1M-M60 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately Buy all 3,000 in-stock or the regular minimum order quantity of 5000
Stock lot only:
3000
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1716
5,000
$0.1560
10,000
$0.1480
20,000
$0.1410
40,000
$0.1340
80,000 +
$0.1270
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!