- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT1M-M55
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
PLT1M-M55
Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, fluorescent green.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, fluorescent green.
Search Keywords: PLT1MM55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT1M-M55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:99 mm
-
Color:Green
-
Operating Temperature:-40 °C
Frequently Asked Questions
Is PLT1M-M55 discontinued?
Yes, PLT1M-M55 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT1M-M55?
The recommended replacement for PLT1M-M55 is PLT2I-M55 from Panduit, available from OnlineComponents.com.
Is PLT1M-M55 RoHS compliant?
Yes, PLT1M-M55 is RoHS compliant.
What is the lead time for PLT1M-M55?
The standard lead time for PLT1M-M55 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.