Available Replacements
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1M-M53

Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, fluorescent orange.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, fluorescent orange.
Search Keywords: PLT1MM53
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT1M-M53
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 99 mm
Color: Orange
Operating Temperature: -40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT1M-M53 discontinued?
Yes, PLT1M-M53 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT1M-M53?
The recommended replacement for PLT1M-M53 is PLT2I-M53 from Panduit, available from OnlineComponents.com.
Is PLT1M-M53 RoHS compliant?
Yes, PLT1M-M53 is RoHS compliant.
What is the lead time for PLT1M-M53?
The standard lead time for PLT1M-M53 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately Buy all 7 in-stock or the regular minimum order quantity of 1000
Stock lot only:
7
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1646
1,000
$0.1496
2,000
$0.0731
4,000
$0.0686
8,000
$0.0652
10,000 +
$0.0642
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!