Image is representational - see mfr. specs

PLT1M-M5

Panduit

Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, green, bulk package.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, green, bulk package.
Search Keywords: PLT1MM5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT1M-M5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    3.9 mm
  • Color:
    Green
  • Operating Temperature:
    85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Ships today, if you order in Buy all 800 in-stock or the regular minimum order quantity of 10000
Stock lot only:
800
Minimum Order Quantity:
10000
Order Increment:
1000
10 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0627
10,000
$0.0570
20,000
$0.0540
40,000
$0.0510
80,000
$0.0487
100,000 +
$0.0463
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!