Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1M-M30

The BT1M-M is black, miniature heat stabilized type, nylon cable tie. This part measures 3.9"L (99 mm).

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The BT1M-M is black, miniature heat stabilized type, nylon cable tie. This part measures 3.9"L (99 mm).
Search Keywords: PLT1MM30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT1M-M30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 99 mm
Color: Black
Operating Temperature: -40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT1M-M30 RoHS compliant?
Yes, PLT1M-M30 is RoHS compliant.
What is the lead time for PLT1M-M30?
The standard lead time for PLT1M-M30 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0560
20,000
$0.0530
40,000
$0.0499
80,000
$0.0474
160,000 +
$0.0450
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!