Image is representational - see mfr. specs

PLT1M-M20

Panduit

Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, black.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, black.
Search Keywords: PLT1MM20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT1M-M20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    99 mm
  • Color:
    Black
  • Operating Temperature:
    85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38,386
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
1000
10 Weeks can ship 8/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
10,000
$0.0550
20,000
$0.0520
40,000
$0.0499
80,000
$0.0474
100,000 +
$0.0450
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!