Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1M-M109

Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, polypropylene, green.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, polypropylene, green.
Search Keywords: PLT1MM109
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT1M-M109
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Polypropylene
Dimension: 99 mm
Color: Green
Operating Temperature: -40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT1M-M109 RoHS compliant?
Yes, PLT1M-M109 is RoHS compliant.
What is the lead time for PLT1M-M109?
The standard lead time for PLT1M-M109 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.088
20,000
$0.084
40,000
$0.080
80,000
$0.076
160,000 +
$0.072
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!