Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1M-M10

Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, white, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, white, bulk package.
Search Keywords: PLT1MM10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT1M-M10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    3.9 mm
  • Color:
    White
  • Operating Temperature:
    85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT1M-M10 RoHS compliant?
Yes, PLT1M-M10 is RoHS compliant.
What is the lead time for PLT1M-M10?
The standard lead time for PLT1M-M10 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
115,000   can ship 11/23/26
Minimum Order Quantity:
10000
Order Increment:
10000
20 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0570
20,000
$0.0540
40,000
$0.0510
80,000
$0.0487
160,000 +
$0.0463
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!