- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT1M-M00
Panduit
PLT1M-M00
Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, military spec weather resistant nylon 6.6, black, bulk packa ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT1M-M00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:99 mm
-
Color:Black
-
Operating Temperature:-40 °C