Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1M-L5

Cable Ties Standard Locking Nylon 6.6 Green 21mm 80N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Standard Locking Nylon 6.6 Green 21mm 80N
Search Keywords: PLT1ML5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT1M-L5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 95 mm
Color: Green
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT1M-L5 RoHS compliant?
Yes, PLT1M-L5 is RoHS compliant.
What is the lead time for PLT1M-L5?
The standard lead time for PLT1M-L5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.141
2,000
$0.134
4,000
$0.127
8,000
$0.121
16,000 +
$0.115
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!