Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1M-L3-0

Pan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, orange/black stripe.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, orange/black stripe.
Search Keywords: PLT1ML30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLT1M-L3-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6.6
  • Dimension:
    95 mm
  • Color:
    Orange
  • Operating Temperature:
    85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT1M-L3-0 RoHS compliant?
Yes, PLT1M-L3-0 is RoHS compliant.
What is the lead time for PLT1M-L3-0?
The standard lead time for PLT1M-L3-0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 11/27/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.156
2,000
$0.148
4,000
$0.141
8,000
$0.134
16,000 +
$0.127
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!