Available Replacements
Альтернативная упаковка
PLT1M-M76 PLT1M-M76 Panduit
PLT1M-M76

Panduit

In Stock: 9,025

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1M-C76

Cable Tie - Pan Ty® Locking - ETFE (Ethylene Tetrafluoroethylene) - Aqua - 102 mm - 2.5 mm - 22 mm - 18 lb.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Tie - Pan Ty® Locking - ETFE (Ethylene Tetrafluoroethylene) - Aqua - 102 mm - 2.5 mm - 22 mm - 18 lb.
Search Keywords: PLT1MC76
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT1M-C76
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Tefzel
Dimension: 4.8 mm
Color: Blue
Operating Temperature: -46 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT1M-C76 RoHS compliant?
Yes, PLT1M-C76 is RoHS compliant.
What is the lead time for PLT1M-C76?
The standard lead time for PLT1M-C76 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,454
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.13
200
$1.07
400
$1.02
800
$0.97
1,600 +
$0.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!