Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1M-C71

Pan-Ty® locking cable tie, miniature cross section, 3.9" (99mm) length, PEEK, translucent brown.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking cable tie, miniature cross section, 3.9" (99mm) length, PEEK, translucent brown.
Search Keywords: PLT1MC71
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT1M-C71
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Locking Clamp
Body Material: Polyetheretherketone
Color: BROWN
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT1M-C71 RoHS compliant?
Yes, PLT1M-C71 is RoHS compliant.
What is the lead time for PLT1M-C71?
The standard lead time for PLT1M-C71 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,320
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$1.69
1,000
$1.61
2,000
$1.53
4,000
$1.45
8,000 +
$1.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!