Available Replacements
Olası değişim
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT1M-C702Y

Pan-Ty® cable tie, HALAR, distinctive maroon color, miniature cross section, 4.0" (102mm) length, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® cable tie, HALAR, distinctive maroon color, miniature cross section, 4.0" (102mm) length, standard package.
Search Keywords: PLT1MC702Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT1M-C702Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Halar Fluoropolymer
Dimension: 4.8 mm
Color: Maroon
Operating Temperature: -46 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces PLT1M-C702Y?
The recommended replacement for PLT1M-C702Y is PLT1M-M702Y from Panduit, available from OnlineComponents.com.
Is PLT1M-C702Y RoHS compliant?
Yes, PLT1M-C702Y is RoHS compliant.
What is the lead time for PLT1M-C702Y?
The standard lead time for PLT1M-C702Y is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,000   can ship 12/24/26
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.93
2,000
$0.88
4,000
$0.84
8,000
$0.80
16,000 +
$0.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!