- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT1M-C
Panduit
PLT1M-C
CABLE TY 100 X 2.5 S NT C
View Datasheet Ask the Datasheet Accessories Notify Me
- For indoor use
- Versatile cable ties can be used in countless applications
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece cable tie in the industry
- A variety of materials and colors available for specific applications
- Miniature to Standard cross sections feature a curved tip for easy threading and handling
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT1M-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Style:Dome Top Barb
-
Body Material:Nylon 6.6
-
Dimension:99 mm
-
Color:Natural
-
Operating Temperature:85 °C